MIKROE-6202

Mikroe
932-MIKROE-6202
MIKROE-6202

制造商:

说明:
电流传感器开发工具 Power Monitor 2 Click

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
Mikroe
产品种类: 电流传感器开发工具
RoHS:  
Add-On Boards
Compact Add-On Board
INA219
3.3 V, 5 V
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
用于: Current sensor
接口类型: I2C
产品类型: Current Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Monitor 2 Click

Mikroe Power Monitor 2 Click is a compact add-on board for accurate power monitoring of connected devices. The Mikroe Power Monitor 2 Click features two Texas Instruments INA219 12-bit I2C-output digital power monitors, which track current and voltage on two separate power rails (3.3V and 5V) of an onboard mikroBUS™ socket. This board provides real-time digital readings of power consumption for additional Click boards™. It supports high-speed I2C communication with configurable addresses and operates at 3.3V and 5V logic levels, making it ideal for power management, system diagnostics, and energy optimization in embedded systems.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.222 ¥372.22