MIKROE-6207

Mikroe
932-MIKROE-6207
MIKROE-6207

制造商:

说明:
多功能传感器开发工具 Pressure 23 Click - 07BA

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Compact Add-On Board
MS5849-07BA
3.3 V, 5 V
I2C, SPI
商标: Mikroe
描述/功能: Pressure 23 Click
尺寸: 42.9 mm x 25.4 mm
用于: Ideal for Industrial
最大工作温度: + 85 C
最小工作温度: -20 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pressure 23 Click - 07BA

Mikroe Pressure 23 Click - 07BA is a compact add-on board designed for precise pressure and temperature measurements in challenging environments. The Mikroe Pressure 23 Click features the TE Connectivity MS5849-07BA sensor, which provides 24-bit resolution data via I2C or SPI interfaces. The sensor operates within a pressure range of 0.4 to 7 bar, withstands temperatures from -20°C to +85°C, and has a chlorine-resistant gel coating for durability. A grounded metal ring enhances protection and secures O-ring mounting. This board is ideal for industrial, environmental, and automotive applications that demand accurate pressure and temperature monitoring.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 35

库存:
35 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥397.0368 ¥397.04