MIKROE-6583

Mikroe
923-MIKROE-6583
MIKROE-6583

制造商:

说明:
蓝牙开发工具 - 802.15.1 BT-EZ 2 Click, Infineon - CYW20822P4TAI040XUMA1

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 蓝牙开发工具 - 802.15.1
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
CYW20822-P4TAI040
2.402 GHz to 2.48 GHz
3.3 V
Bluetooth
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: UART
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BT-EZ 2 Click

Mikroe BT-EZ 2 Click is a compact add-on board that supplies BLUETOOTH® Low Energy connectivity, allowing developers to integrate wireless communication into embedded systems quickly. The board is based on the Infineon CYW20822-P4TAI040, a fully integrated Bluetooth Low Energy 5.0 module that combines the CYW20822 silicon device with an onboard crystal oscillator, passive components, embedded flash memory, and an integrated trace antenna. Pre-loaded with EZSerial firmware, the module features an easy-to-use command interface, 1MB of embedded flash with over-the-air update support, a 16MHz Arm® Cortex®-M0 MCU, and radio operation supporting data rates of 2Mbps, 1Mbps, 500kbps, and 125kbps, with TX output power of up to +4dBm and RX sensitivity of down to –101dBm. The Mikroe BT-EZ 2 Click is ideal for wearables, smart home systems, IoT nodes, healthcare devices, and industrial applications that require robust, low-power Bluetooth connectivity.

供货情况

库存: