MIKROE-6796

Mikroe
932-MIKROE-6796
MIKROE-6796

制造商:

说明:
射频开发工具 EnOcean 5 Click, Enocean - TCM 615

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 射频开发工具
RoHS:  
Add-On Boards
RF Transceiver
TCM615
商标: Mikroe
用于: Transceiver Gateway Module
接口类型: UART
工作电源电压: 3.3 V
产品类型: RF Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EnOcean 5 Click

Mikroe EnOcean 5 Click provides a bidirectional communication interface for EnOcean-based sensors, switches, and actuators. The board's ClickID feature enables a host system to automatically detect and identify this add-on board. The EnOcean 5 Click is based on an EnOcean TCM 615 radio transceiver gateway module, providing an easy-to-use serial communication interface using EnOcean Serial Protocol version 3 (ESP3). EnOcean 5 Click supports receiving and transmitting EnOcean radio telegrams at 868.300MHz using the EnOcean Radio Protocol version 1 (ERP1). This Mikroe board combines a sensitivity of -95dBm with an output power of +10dBm for robust wireless performance in typical indoor and outdoor environments. This Click board can be combined with the wide range of microcontroller or processor Click board solutions to realize energy-efficient dimmers, relays, shutter controllers, smart gateways, or other EnOcean-based devices.  

库存量: 3

库存:
3
可立即发货
在途量:
5
预期 2026/9/1
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥485.9565 ¥485.96