0860-0-15-20-82-14-11-0

Mill-Max
575-0860015208210000
0860-0-15-20-82-14-11-0

制造商:

说明:
端子 Spring-Loaded Pin with a Standard Tail

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 端子
RoHS:  
PCB Pins
Spring-Loaded
Bulk
商标: Mill-Max
产品类型: Terminals
工厂包装数量: 1000
子类别: Terminals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low- & Ultra-Low-Profile Spring-Loaded Connectors

Mill-Max Low-Profile and Ultra-Low-Profile Individual Spring-Loaded Connectors feature discrete spring-loaded contacts to provide designers with additional options for smaller designs. The product line includes short, standard, long, and combined-stroke low-profile connectors and short-stroke ultra-low-profile connectors. These connectors are RoHS 2 compliant and available with solder or surface-mount pins. Mill-Max Low-Profile and Ultra-Low-Profile Individual Spring-Loaded Connectors feature 20µ" gold-over-nickel sleeve plating with 10µ" gold-over-nickel spring plating. The connectors offer 20mΩ maximum contact resistance and a durability rating of 1M cycles.

库存量: 1,932

库存:
1,932 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.148 ¥22.15
¥18.8484 ¥188.48
¥16.8483 ¥421.21
¥15.9782 ¥1,597.82
¥15.029 ¥3,757.25
¥14.3284 ¥7,164.20
¥13.5487 ¥13,548.70
¥12.5091 ¥25,018.20
¥12.1588 ¥60,794.00