850-10-010-10-003000

Mill-Max
575-8501001010003000
850-10-010-10-003000

制造商:

说明:
集管和线壳 STANDARD PIN HEADER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 集管和线壳
RoHS:  
Headers
Unshrouded
10 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder
Straight
Pin (Male)
Gold
850
26 AWG
Tube
商标: Mill-Max
触点材料: Beryllium Copper
电流额定值: 3 A
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Thermoplastic (TP)
产品类型: Headers & Wire Housings
工厂包装数量: 39
子类别: Headers & Wire Housings
单位重量: 46.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

.050” (1.27 mm) Pitch Solder Cup Headers & Sockets

Mill-Max .050” (1.27 mm) Pitch Solder Cup Headers and Sockets deliver a highly reliable interconnect in a compact format. The headers and sockets feature closed cavity pins and receptacles, providing isloation between the soldering and interconnect areas. This design keeps solder from contaminating the pin and socket connection. The male headers have .016” (0.41 mm) diameter tails suitable for mating with all Mill-Max .050” (1.27 mm) pitch SMT and through hole board mount sockets, making for easy wire-to-board connections. Series 850/1/2/3 sockets and receptacles are offered in single and double row configurations with anywhere from 1 to 20 pins. These Mill-Max interconnects are ideal for terminating cables and wires used in critical applications such as medical and industrial equipment.

库存量: 54

库存:
54 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥63.8337 ¥63.83
¥63.054 ¥630.54
¥49.2454 ¥1,231.14
¥49.155 ¥1,917.05
¥45.5164 ¥5,325.42
¥41.0755 ¥20,825.28
¥39.0867 ¥39,633.91