868-22-005-00-001101

Mill-Max
575-8682200500001100
868-22-005-00-001101

制造商:

说明:
集管和线壳 STD SPRING-LOADED CONNECTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 集管和线壳
RoHS:  
Headers
Spring-Loaded
5 Position
4 mm (0.157 in)
1 Row
Through Hole
Solder Cup
Straight
Pin (Male)
Gold
868
- 55 C
+ 125 C
Tube
商标: Mill-Max
产品类型: Headers & Wire Housings
工厂包装数量: 14
子类别: Headers & Wire Housings
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

868 Series SLC Connectors

Mill-Max 868 Series Spring-Loaded Connectors (SLC) are highly durable rugged target connectors for use on 4mm grid wire termination. These connectors include solder-cups to accommodate wire and cable attachment along with flanged insulators and fastening options. The 868 series connectors are available in the flat or concave face, providing an additional surface area for mating through hole or wire termination spring-loaded connectors. Mill-Max 868 Series connectors come in 2 to 6 position options and feature uniformly aligned solder-cup pins to facilitate efficient soldering of wires up to 16 AWG. These old plated and precision machined brass components ensure the highest conductivity, corrosion resistance, and durability. 

库存量: 63

库存:
63 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥274.025 ¥274.03
¥227.469 ¥2,274.69
¥216.5193 ¥6,062.54
¥196.3827 ¥10,997.43
¥182.3933 ¥45,963.11
¥178.9129 ¥90,172.10
1,008 报价