873-10-010-10-012000

Mill-Max
575-8731001010010000
873-10-010-10-012000

制造商:

说明:
管脚和插座连接器 MAXNETIC TARGET HEADER

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 管脚和插座连接器
RoHS:  
Headers
10 Position
1 Row
Pin (Male)
2.54 mm
Through Hole
PCB Mount
Polyphenylene Sulfide (PPS)
Brass
Gold
100 VAC, 150 VDC
873
Tube
商标: Mill-Max
安装角: Vertical
产品类型: Pin & Socket Connectors
工厂包装数量: 10
子类别: Pin & Socket Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Maxnetic® Spring-Loaded & Target Connectors

Mill-Max Maxnetic® Spring-Loaded and Target Connectors offer single- and double-row options with a 2.54mm (.100") pitch and magnetic retention for quick, secure connections. The Maxnetic portfolio includes the 872 and 873 series with single-row connectors and 2 to 10 positions, as well as the 874 and 875 series with a double-row configuration and 4 to 10 positions. All four connector types incorporate spring-loaded and mating target pins to establish electrical connections, while magnets pull and hold the connectors together. No aligning or plugging is needed to mate the connectors, and no hardware is required to keep them mated. Mill-Max Maxnetic Spring-Loaded and Target Connectors are constructed with polarized neodymium magnets and orientation features on the connector bodies to provide self-alignment and zero-force mating. The Maxnetic lineup is ideal for a variety of applications, including industrial automation, medical, military, and consumer products.

库存量: 50

库存:
50 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥139.1369 ¥139.14
¥123.3282 ¥1,233.28
¥118.6387 ¥2,372.77
¥113.8701 ¥5,693.51
¥107.5195 ¥10,751.95
¥98.0501 ¥19,610.02
¥91.7221 ¥45,861.05
¥84.072 ¥84,072.00