878-20-003-00-012000

Mill-Max
575-8782000300012000
878-20-003-00-012000

制造商:

说明:
矩形军用规格连接器 4mm Magnetic Spring-Loaded Target Conn 3 Pin UnShrouded Soldercup Wire Term

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 矩形军用规格连接器
RoHS:  
Headers
3 Position
1 Row
Solder Pin
Cable
Pin (Male)
Gold
878
Straight
Tube
商标: Mill-Max
触点材料: Brass
外壳材料: Polyphenylene Sulfide (PPS)
绝缘电阻: 10 GOhms
最大工作温度: + 80 C
最小工作温度: - 55 C
节距: 4 mm
产品类型: Rectangular MIL Spec Connectors
工厂包装数量: 19
子类别: MIL-Spec / MIL-Type
电压额定值: 100 VAC, 150 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Maxnetic® Spring-Loaded Connectors

Mill-Max Maxnetic® Spring-Loaded Connectors feature two to six positions and magnetic inserts to help provide a reliable electrical connection in rigorous environments. These connectors offer self-alignment, self-location, and zero-force mating and have a 4mm pitch, single-row design with solder cup or solder pin terminations. Variants include spring-loaded pogo pin header strips and spring-loaded target connectors with a concave face. The 878 and 879 series incorporate magnet polarization, ensuring proper connections every time. If the magnets are not correctly aligned, the connectors will repel each other and be impossible to connect. Proper connection prevents short circuits or data errors. No aligning or plugging is required to mate the connectors, and no hardware is needed to keep connectors mated.

库存量: 50

库存:
50 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.4077 ¥131.41
¥116.5482 ¥1,165.48
¥112.0395 ¥2,128.75
¥106.5703 ¥6,074.51
¥101.5305 ¥11,574.48
¥92.5809 ¥24,626.52
¥86.5919 ¥44,421.64
¥76.953 ¥77,491.67