HFCN-2502+

Mini-Circuits
139-HFCN-2502+
HFCN-2502+

制造商:

说明:
信号调节 LTCC SMT High Pass Filter, 25 - 57 GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
RoHS:  
Signal Conditioning
High Pass Filters
25 GHz to 57 GHz
50 Ohms
SMD/SMT
FV1206-12
- 55 C
+ 125 C
HFCN
Reel
Cut Tape
MouseReel
商标: Mini-Circuits
介入损耗: 3.6 dB
安装风格: Board Mount
工厂包装数量: 500
子类别: Filters
类型: High Pass
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HFCN-2502+ High Pass Filter

Mini-Circuits HFCN-2502+ High Pass Filter is a miniature Low-Temperature Co-fired Ceramic (LTCC) high pass filter with a passband frequency range of 25GHz to 57GHz. This LTCC fabrication process assures minimal RF performance variation while delivering a product that is well-suited for environmental extremes of high humidity and temperature. The HFCN-2502+ filter offers 1W RF power input and provides a 1.8dB typical low insertion loss over a wide band due to the rugged monolithic construction. This filter is housed in a tiny 1206 ceramic form factor and is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Typical applications include test and measurement equipment, SATCOM, and 5G mmWave radio systems.

HFCN High Pass Filters

Mini-Circuits HFCN High Pass Filters are low-temperature co-fired ceramic (LTCC) filters that operate within an ultra-wideband 29GHz to 56.2GHz frequency range. The filters feature low 1.9dB insertion losses and a 1W power handling rating. The HFCN series is ideal for dense signal chain PCB layouts to complement MMIC. The filters are suitable for harsh environments, including high humidity and temperature. The Mini-Circuits HFCN High Pass Filters support various applications like SATCOM, 5G mmWave radio systems, and test and measurement equipment.

库存量: 254

库存:
254 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥96.8636 ¥96.86
¥89.4169 ¥4,470.85
¥84.6144 ¥8,461.44
¥82.2979 ¥16,459.58
整卷卷轴(请按500的倍数订购)
¥81.8007 ¥40,900.35
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩