HFCV-2002+

Mini-Circuits
139-HFCV-2002+
HFCV-2002+

制造商:

说明:
信号调节 LTCC SMT High Pass Filter, 19.6 - 47 GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
RoHS:  
Signal Conditioning
High Pass Filters
19.6 GHz to 47 GHz
50 Ohms
SMD/SMT
JV1210C-13
- 55 C
+ 125 C
HFCV
Reel
Cut Tape
MouseReel
商标: Mini-Circuits
介入损耗: 3.8 dB
安装风格: Board Mount
工厂包装数量: 500
子类别: Filters
类型: High Pass
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HFCV-2002+ High Pass Filter

Mini-Circuits HFCV-2002+ High Pass Filter is a miniature Low-Temperature Co-fired Ceramic (LTCC) high pass filter with a passband of 19.6GHz to 47GHz and 50Ω of impedance. This LTCC fabrication process assures minimal RF performance variation and delivers a suitable product for environmental extremes of high humidity and temperature. The HFCV-2002+ filter provides 1.6dB (typical) low insertion loss, 10dB (typical) return loss, and 21dB (typical) stop band rejection. This filter is housed in a tiny 1210 ceramic form factor and is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The HFCV-2002+ filter is ideally used in test and measurement equipment, satellite communications, 5G mmWave radio systems, and Industrial, Scientific, and Medical (ISM) applications.

库存量: 99

库存:
99 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥49.8782 ¥49.88
¥45.991 ¥2,299.55
¥43.505 ¥4,350.50
¥42.4315 ¥8,486.30
整卷卷轴(请按500的倍数订购)
¥42.1829 ¥21,091.45
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩