PMA2-162LNA+

Mini-Circuits
139-PMA2-162LNA+
PMA2-162LNA+

制造商:

说明:
射频放大器 SMT Low Noise Amplifier, 700 MHz - 1.6 GHz, 50 Ohm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 射频放大器
RoHS:  
700 MHz to 1.6 GHz
4 V
55 mA
24.5 dB
0.81 dB
Low Noise Amplifiers
SMD/SMT
SMT-8
20 dBm
30 dBm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
商标: Mini-Circuits
输入返回损失: 20 dB
隔离分贝: 34.2 dB
Pd-功率耗散: 550 mW
产品类型: RF Amplifier
工厂包装数量: 500
子类别: Wireless & RF Integrated Circuits
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.

PMA2-162LNA+ SMT Low Noise Amplifier

Mini-Circuits PMA2-162LNA+ SMT Low Noise Amplifier is an E-pHEMT MMIC amplifier operating from 700MHz to 1600MHz frequency range. This low-noise amplifier offers adjustable gain ranging from 19.7dB to 23.5dB (typical) and comes in a 2mm x 2mm 8-lead SMT package. The PMA2-162LNA+ amplifier features a low-noise figure of 0.5dB (typical) while providing 20dBm P1dB with 18dB typical return loss with a +4V and 55mA DC power. With RF ports internally matched to 50Ω, this E-pHEMT MMIC amplifier enables easy integration into microwave system PC boards. The PMA2-162LNA+ SMT amplifier operates within the -40°C to 85°C temperature range and is RoHS compliant. Typical applications include portable wireless, base station infrastructure, LTE, GPS, and GSM.

库存量: 310

库存:
310
可立即发货
在途量:
500
预期 2026/10/12
生产周期:
17
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥35.482 ¥35.48
¥32.6683 ¥1,633.42
¥30.5213 ¥3,052.13
¥28.7811 ¥5,756.22
整卷卷轴(请按500的倍数订购)
¥28.2048 ¥14,102.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩