SMPM-24M+

Mini-Circuits
139-SMPM-24M+
SMPM-24M+

制造商:

说明:
射频适配器 - 系列之间 ADPTR SMP-M FD/V-M DC-40GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 射频适配器 - 系列之间
RoHS:  
Male
Male
40 GHz
50 Ohms
SMPM
Passivated
Stainless Steel
Bulk
商标: Mini-Circuits
产品类型: RF Adapters - Between Series
工厂包装数量: 10
子类别: RF Adapters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMPM-24M+ Coaxial Adapter

Mini-Circuits SMPM-24M+ Coaxial Adapter offers a DC to 40GHz ultra-wideband range, 0.27dB typical insertion loss rating, and -55°C to +100°C temperature range. The wideband range provides application flexibility and makes this model ideal for broadband and multi-band use. The SMPM-24M+ is a coaxial SMP-Male (snap-on) to 2.4mm male adapter with excellent voltage standing wave ratio (VSWR), low insertion loss, and flat response versus frequency. Mini-Circuits SMPM-24M+ Coaxial Adapter is ideal for the interconnection of RF cables and equipment.

SMPM Coaxial RF Adapter

Mini-Circuits SMPM Coaxial RF Adapter offers a length of only 0.71" and a full detent SMP male to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a wide range of applications from DC to 27GHz. The component provides a low 0.01dB typical insertion loss vs. frequency and an excellent voltage standing wave ratio (VSWR) of 1.05:1 typical. Mini-Circuits SMPM Coaxial RF Adapter features passivated stainless steel construction and is RoHS compliant.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,896.1513 ¥18,961.51