ZLSS-4R8G-S+

Mini-Circuits
139-ZLSS-4R8G-S+
ZLSS-4R8G-S+

制造商:

说明:
信号调节 Suspended Substrate Low Pass Filter, DC - 4.8 GHz, 50ohm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 4.8 GHz
50 Ohms
SMA
RA2456
- 40 C
+ 85 C
ZLSS
Bulk
商标: Mini-Circuits
介入损耗: 2 dB
安装风格: Connector
工厂包装数量: 10
子类别: Filters
类型: Low Pass
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZLSS Suspended Substrate Low Pass Filters

Mini-Circuits ZLSS Suspended Substrate Low Pass Filters offer ultra-wide passband width and low insertion loss that results in a high-quality factor. The advanced filter design and construction help to achieve a stopband width greater than 6x of the center frequency and good temperature stability. The overall design and inside walls of the housing make this ZLSS filters suitable for harsh operating environments. The ZLSS suspended substrate stripline filters feature fast roll-off with a wide stop band and offer a small form factor. These filters are ideally used in test and measurement equipment, radar, Electronic Warfare (EW), and Electronic Counter Measures (ECM) defense systems.

库存量: 3

库存:
3
可立即发货
在途量:
10
预期 2026/12/29
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,041.4628 ¥3,041.46