ZX60-63GLN+

Mini-Circuits
139-ZX60-63GLN+
ZX60-63GLN+

制造商:

说明:
射频放大器 COAXIAL AMPLIFIER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 射频放大器
RoHS:  
1.8 GHz to 6 GHz
5 V
67 mA
24.5 dB
1.5 dB
Low Noise Amplifiers
Screw
Si
10.2 dBm
21.7 dBm
- 40 C
+ 85 C
ZX60
商标: Mini-Circuits
输入返回损失: 12.5 dB
Pd-功率耗散: 560 mW
产品类型: RF Amplifier
工厂包装数量: 10
子类别: Wireless & RF Integrated Circuits
测试频率: 6 GHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZX60 Low Noise Amplifiers

Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.

ZX60-63GLN+ Low Noise Coaxial Amplifier

Mini-Circuits ZX60-63GLN+ Low Noise Coaxial Amplifier provides a unique combination of low noise figure, high IP3, and flat gain over a very wide 1.8GHz to 6.0GHz frequency range. Mini-Circuits ZX60-63GLN+ supports a wide range of sensitive, high-dynamic-range receiver applications and is ideal for systems where high performance over wideband is needed. This device operates on a single 5V supply and comes in a rugged, compact unibody case with SMA connectors, making it an excellent candidate for tough operating conditions and crowded system layouts.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
67
预期 2026/11/9
130
预期 2026/12/21
生产周期:
31
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,291.5044 ¥2,291.50