MF21202116141XDCF6

Molex / AirBorn
479-F2122116141XDCF6
MF21202116141XDCF6

制造商:

说明:
D-Sub军用规格连接器 CONNECTOR, M SERIES

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: D-Sub军用规格连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Connectors
Male
21 Position
2 Row
Wire Leads
Straight
Gold
Cable
AirBorn M Series
商标: Molex / AirBorn
触点材料: Copper
电流额定值: 3 A
绝缘: Insulated
绝缘材料: Polyphenylene Sulfide (PPS)
节距: 1.27 mm
产品类型: D-Sub MIL Spec Connectors
外壳材质: Aluminum Alloy
外壳电镀: Nickel
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
商标名: AirBorn
类型: Plug
电压额定值: 50 V
线规: 28 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536698000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M Series D-Sub & Micro-D Connectors

AirBorn / Molex M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn / Molex M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

供货情况

库存: