RC422-252-231-4200
图像仅供参考
请参阅产品规格
请参阅产品规格
479-RC4222522314200
RC422-252-231-4200
制造商:
说明:
板对板与夹层连接器 RC Series Rectangular Board Mount Connector, Stackable, 0.075"/1.91mm Pitch, Plastic Body, Full Profile, Socket Contact, 0.600" Guide Length, 0.500" Press-Fit Tail Length, 4 Rows, 63 Columns, 252 Circuits
板对板与夹层连接器 RC Series Rectangular Board Mount Connector, Stackable, 0.075"/1.91mm Pitch, Plastic Body, Full Profile, Socket Contact, 0.600" Guide Length, 0.500" Press-Fit Tail Length, 4 Rows, 63 Columns, 252 Circuits
数据表
Certificates
Technical Resources
合规代码
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国