RM312-059-131-5900

Molex / AirBorn
479-RM3120591315900
RM312-059-131-5900

制造商:

说明:
矩形军用规格连接器 R Series, Rectangular Board Mount Plug, Vertical, Plastic Body, 3 Rows, 0.075"/1.91mm Pitch, with Mounting Ears, Through Hole, 0.172" Tail Length, Hex Turning Jackset, Gold Termination, 59 Circuits

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 矩形军用规格连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Plugs
59 Position
3 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-55302
AirBorn R Series
Straight
商标: Molex / AirBorn
触点材料: Beryllium Copper, Brass
电流额定值: 3 A
外壳材料: Polyphenylene Sulfide (PPS)
最大工作温度: + 125 C
最小工作温度: - 65 C
节距: 1.91 mm
产品类型: Rectangular MIL Spec Connectors
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
商标名: AirBorn
电压额定值: 750 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R Series Connectors

AirBorn / Molex R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn / Molex R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

供货情况

库存: