RM352-059-322-2000BN
图像仅供参考
请参阅产品规格
请参阅产品规格
479-RM352593222000BN
RM352-059-322-2000BN
制造商:
说明:
矩形军用规格连接器 R Series, Rectangular Board Mount Plug, Right-Angle, Plastic Body, 3 Rows, 0.075"/1.91mm Pitch, with Mounting Ears, Through Hole, 0.140" Tail Length, Two Fixed Jacksockets, Pre-Tinned Tin/Lead Alloy Termination, 59 Circuits
矩形军用规格连接器 R Series, Rectangular Board Mount Plug, Right-Angle, Plastic Body, 3 Rows, 0.075"/1.91mm Pitch, with Mounting Ears, Through Hole, 0.140" Tail Length, Two Fixed Jacksockets, Pre-Tinned Tin/Lead Alloy Termination, 59 Circuits
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8536694040
- TARIC:
- 8536693000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国