RZ200-725-115-2000

Molex / AirBorn
479-RZ200-7251152000
RZ200-725-115-2000

制造商:

说明:
板对板与夹层连接器 Low Profile High-Density One Piece Interposer Compression Connector

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 板对板与夹层连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
175 Position
1.27 mm (0.05 in)
7 Row
Compression
Straight
500 mA
250 V
- 65 C
+ 125 C
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
AirBorn Z Series
商标: Molex / AirBorn
可燃性等级: UL 94 V-0
安装风格: Mounting Flange
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 1
子类别: Board to Board & Mezzanine Connectors
商标名: AirBorn
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RZ® Z Series Interposer Compression Connectors

AirBorn / Molex RZ® Z Series Interposer Compression Connectors offer a 250VDC rating, 25mΩ contact resistance rating, and 20 to 175 contacts. The components' patented Z-axis compression contact system features solderless BeCu contacts that are compressed under pressure between parallel printed wiring boards or between a printed wiring board and another electronic component. The RZ connectors are engineered to meet strict performance and reliability requirements. Standard versions are available with 2 to 7 rows, 20 to 175 contacts, 1.27mm contact spacing, and standard heights spanning 0.1" to 0.35”. Custom configurations designed to meet specific application needs are also available, and both standard and custom versions are made in the USA.

供货情况

库存:
不可用

定价 (含13% 增值税)