105142-9000

Molex
538-105142-9000
105142-9000

制造商:

说明:
IC 与器件插座 LGA 2011-0 NARROW ILM ASSY

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: IC 与器件插座
RoHS:  
0 Position
- 40 C
+ 100 C
105142
Tray
商标: Molex
产品类型: IC & Component Sockets
工厂包装数量: 100
子类别: IC & Component Sockets
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LGA 2011-0 Server CPU Sockets

Molex LGA 2011-0 Server CPU Sockets provide the electrical, mechanical, and thermal reliability that enterprise servers, workstations, and high-end PCs need to reach target performance levels of Intel's Core i7 series of 32nm-Sandy Bridge-E microprocessors. The LGA 2011-0 socket features a fully loaded Interstitial Seating Plane (ISP) design for improved contact reliability by preventing circuit opens and shorts caused by contact deformation during a package overload. The socket uses high strength copper alloy contacts for robust performance. The socket terminals are oriented at angles that reduce the risk of cross-contact during processor overloads ("over compression"). Compared with the Molex LGA 1366 socket, the increase in the LGA 2011-0’s contact density of 12% while maintaining the 1.016mm via-pitch requirement would mean greater space-savings since a corresponding square pitch array requires a 0.9652mm via-pitch for the same package size.

供货情况

库存: