15167-0264

Molex
538-15167-0264
15167-0264

制造商:

说明:
FFC/FPC跳线电缆 FFC 1.00 Type D 10 ckts lgt 254

产品属性 属性值 选择属性
Molex
产品种类: FFC/FPC跳线电缆
RoHS:  
REACH - SVHC:
10 Conductor
1 mm
254 mm
Opposite Side Contacts
1.2 A
60 VAC
15167
Bulk
商标: Molex
触点材料: Copper
触点电镀: Tin
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: FFC / FPC Jumper Cables
工厂包装数量: 1000
子类别: Cable
商标名: Premo-Flex
零件号别名: 0151670264 151670264
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex FFC跳线

Molex Premo-Flex扁平柔性电缆 (FFC) 跳线提供了广泛的标准产品,包括各种间距尺寸、电缆长度和厚度,灵活性高,性能出色。这一系列选项使这些电缆非常适合大部分行业。Premo-Flex FFC电缆与Molex Easy-on连接器相结合,提供了一个完整的扁平柔性连接解决方案。

Premo-Flex Extra Flexible FFC Jumpers

Molex Extra-Flexible FFC Jumpers are ultra-thin, ultra-flexible 0.12mm thick cable jumpers with an extended flex life of 900,000 cycles and high temperature ratings up to 105°C. Premo-Flex Extra-Flexible FFC Jumpers feature Type A (same-size) contact layouts to accommodate mirrored contracts in top- and bottom-mount ZIF applications. Available in 0.50mm and 1.00mm pitch sizes, PremoFlex Extra-Flexible FFC Jumpers are ideal for complex board-to-board connections in smaller, space constrained electronic devices.

数据/计算解决方案

Molex数据/计算解决方案可实现服务器、工作站、网络硬件和存储设备之间的无缝集成。Molex数据和计算解决方案采用快速、小巧、高效的设计来提供卓越的信号完整性,同时满足当今技术的高速和高密度要求。该系列提供的解决方案包括电缆组件、连接器、扁平柔性电缆、电源连接器、多光纤解决方案等。Molex的各种数据/计算解决方案非常适合用于各种应用,从物联网到传统网络性能,不一而足。

FFC/FPC连接器

Molex柔性扁平电缆/柔性印刷电路 (FFC/FPC) 连接器的产品种类非常丰富,完美结合了信号可靠性、紧凑性、宽电路尺寸范围以及多种电缆样式。Molex FFC/FPC连接器采用1至136电路设计和0.2mm至2.54mm间距,具体取决于型号。

小型化解決方案

Molex小型化解决方案是汽车、智能设备、移动设备和医疗技术等众多应用的理想选择。这些连接器可节省空间,具有高信号密度且坚固耐用。Molex连接器的小型化让更多组件可以安装到更小空间,从而在不增加尺寸或重量的情况下提高了性能。

库存量: 358

库存:
358 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.6397 ¥25.64
¥21.8316 ¥218.32
¥20.5095 ¥512.74
¥19.5264 ¥976.32
¥18.6111 ¥1,861.11
¥16.6223 ¥8,311.15