206523-2203

Molex
538-206523-2203
206523-2203

制造商:

说明:
汽车连接器 MINI50 GEN II 20CKT UNSLD RCPT CPA POL C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 汽车连接器
2 mm (0.079 in)
Socket (Female)
Gray
206523
商标: Molex
触点类型: Socket (Female)
最大工作温度: + 100 C
最小工作温度: - 40 C
排数: 2 Row
产品类型: Automotive Connectors
工厂包装数量: 400
子类别: Automotive Connectors
商标名: Mini50
零件号别名: 2065232203 02065232203
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mini50 Gen II非密封式连接系统

Molex Mini50 Gen II非密封式连接系统具有四面腔等特性,可提高端子对准和增加一次锁保持力,提高了可靠性。Mini50 Gen II非密封式连接系统还具有铰链独立二次锁定、减少的错位角度和更好的防斜插特性。与Gen I连接器位置保证相比,该系列可选连接器位置保证具有更大推动区域和更强波束

Mini50 Unsealed Automotive Connectors

Molex Mini50 Unsealed Automotive Connectors are a wire-to-board connection system with smaller terminals to fit more low-current electrical circuits in interior, unsealed, transportation-vehicle environments. The CTX50 mating terminal wire grip design offers the ability to reduce wire gauge sizes while maintaining retention strength. The design achieves a 50% space savings compared to traditional USCAR standard 0.64mm unsealed connector systems. Orientation features are molded into the header, vertical or right angle options provide wire-routing and module design flexibility. This system includes gold, SMT, and 2Ckt size models, tape and reel options, plus models with an independent secondary lock (ISL) and connector position assurance (CPA). Molex Mini50 Unsealed Automotive Connectors are well-suited for automotive and commercial transportation applications including headliners, navigation, radios, cameras, HVAC, switches, lighting, mirrors, and steering wheel columns.

库存量: 151

库存:
151 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.0348 ¥18.03
¥15.3002 ¥153.00
¥13.7295 ¥343.24
¥13.0741 ¥1,307.41
¥11.8311 ¥2,957.78
¥11.1644 ¥4,465.76
¥10.6672 ¥12,800.64
¥10.0909 ¥28,254.52
¥9.8423 ¥51,179.96