34080-1003
图像仅供参考
请参阅产品规格
请参阅产品规格
538-34080-1003
34080-1003
制造商:
说明:
汽车连接器 MX150 CRMP 22AWG L PAYOFF REEL 4000
汽车连接器 MX150 CRMP 22AWG L PAYOFF REEL 4000
数据表:
合规代码
- CNHTS:
- 8538900000
- TARIC:
- 8536699099
- CAHTS:
- 8536690090
- USHTS:
- 8536904000
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
0出现意外错误。请稍候重试。
-
在途量:
-
20,000预期 2026/10/19
-
生产周期:
-
9周 大于所示数量的预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按4000的倍数订购) | ||
| ¥0.70399 | ¥2,815.96 | |
| ¥0.66896 | ¥5,351.68 | |

中国
Alternate Packaging Options for Terminals on Banded Reels
In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.
Please contact a Mouser Technical Sales Representative for
further information.
5-0814-6