36799-0001

Molex
538-36799-0001
36799-0001

制造商:

说明:
汽车连接器 MX120G MEDIUM CRIMP Reel of 5000

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 汽车连接器
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
36799
Reel
应用: Power, Signal, Wire-to-Board
商标: Molex
触点类型: Socket (Female)
触点材料: Copper Alloy
电流额定值: 10.5 A
描述/功能: 1.2 mm MX120G Female Crimp Terminal, Grip Code M
外壳材料: Copper Alloy
产品类型: Automotive Connectors
工厂包装数量: 7000
子类别: Automotive Connectors
商标名: MX120G
电压额定值: 28 VDC
线规量程: 17 AWG to 20 AWG
零件号别名: 0367990001
单位重量: 300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

合规代码
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MX120G Sealed Wire-to-Board Connector System

Molex MX120G Sealed Wire-to-Board Connector System is a highly compact and sealed family of interconnects with IP67 ratings. This connector system delivers optimal performance in wet, high vibration, and wide operating temperature conditions. The MX120G sealed connector system uses a positive locking feature coupled with a unique "twist-lock" terminal feature. This ensures proper alignment and secure retention of both mating connectors.  These features make the MX120G connectors very resistant to environments that produce high amounts of vibration preventing accidental disconnection.

垂直农业

Molex的LED照明技术正在推动创新型农业解决方案,可让农作物在没有阳光直射的情况下生长在自给型、环境受控以及受到监控的建筑物中 - 或者称为垂直农场。园艺专用波长LED可提供必要的光,但这要依赖于最具创新性和可靠性的互连产品。Molex是为各种照明领域提供密封和非密封互连解决方案、电线和电缆组件以及热管理专业知识的公认领导者,其提供的各类解决方案简单易用、高度灵活且极具创新性,可以很好地满足垂直农场的需求。

密封式连接器

Molex环境密封式连接器为重载和恶劣环境应用提供了理想的互连解决方案。Molex 可提供各种标准密封式和定制密封式互连系统。这些连接器非常适合用于需要耐用的密封插头、插座及电源连接器(包括IP67或IP68防护等级)的应用。

库存量: 49,000

库存:
49,000 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 7000   倍数: 7000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按7000的倍数订购)
¥0.57065 ¥3,994.55
¥0.53788 ¥7,530.32
¥0.51302 ¥14,364.56
¥0.48025 ¥23,532.25
¥0.4633 ¥45,403.40

备用包装

制造商零件编号:
包装:
Cut Tape
供货情况:
库存量
单价:
¥0.65314
最小:
100
制造商零件编号:
包装:
Reel
供货情况:
库存量
单价:
¥0.5876
最小:
1000