39-00-0216

Molex
538-39-00-0216
39-00-0216

制造商:

说明:
集管和线壳 MiniFit Term Crp Fem Lse Bz Ti22-28

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
5556
Mini-Fit Jr.
28 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
商标: Molex
触点材料: Tin
电流额定值: 9 A
产品类型: Headers & Wire Housings
工厂包装数量: 8000
子类别: Headers & Wire Housings
电压额定值: 600 V
零件号别名: 39000216 5556-PBS2PL 0039000216
单位重量: 133 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molex Mini-Fit®连接器

Molex Mini-Fit® 系列为大电流、高密度应用中的线对线、线对板和板对板配置提供设计灵活性。Molex Mini-Fit系列的特点包括完全隔离触点、可靠的外壳锁、低接合力和极化接头。可供应2-24电路的单排或双排Mini-Fit连接器,且具有多种电镀方案可选。Molex Mini-Fit连接器的设计额定电压为600V,非常适用于安全、计算机和医药行业中的电源应用。

工业自动化

Molex工业自动化连接器为满足工业应用的无源互连和工业通信要求提供便利条件。Molex工业自动化简化了设计、安装和维护流程。

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

Mini-Fit Jr. Wire-to-Board Connectors

Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。                        

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit Jr. Wire-to-Wire Connectors

Molex Mini-Fit Jr.™ Wire-to-Wire Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Wire Connectors are available in single/double row plug, single/double row receptacle, female contact, and male contact versions.

工业解决方案

Molex工业解决方案设计用于最恶劣环境条件,提供安全可靠连接。Molex工业解决方案还提供防止污染、潮湿或振动保护。

库存量: 11,365

库存:
11,365 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.3165 ¥2.32
¥1.9888 ¥19.89
¥1.7967 ¥44.92
¥1.6611 ¥166.11
¥1.5142 ¥378.55
¥1.4577 ¥1,457.70
¥1.3673 ¥3,418.25
¥1.2995 ¥10,396.00