39-29-5023

Molex
538-39-29-5023
39-29-5023

制造商:

说明:
集管和线壳 2 CKT R/A HEADER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Power
2 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.5 mm (0.138 in)
5569
Mini-Fit Jr.
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
商标: Molex
触点材料: Tin
电流额定值: 13 A
可燃性等级: UL 94 V-2
外壳颜色: Natural
外壳材料: Nylon
产品类型: Headers & Wire Housings
工厂包装数量: 600
子类别: Headers & Wire Housings
电压额定值: 600 V
零件号别名: 39295023 5569-02AG1 0039295023
单位重量: 1.091 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
墨西哥
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit Jr. Wire-to-Board Right-Angle, Double Row Headers

Molex Mini-Fit Jr. Wire-to-Wire Right-Angle, Double Row Headers are ideal for power applications up to 9.0A per circuit. The Wire-to-Wire Right-Angle, Double Row Headers are available in  2-to-24 circuit options, and features multiple plating and material selections.
Learn More

Molex Mini-Fit®连接器

Molex Mini-Fit® 系列为大电流、高密度应用中的线对线线对板板对板配置提供设计灵活性。Molex Mini-Fit系列的特点包括完全隔离触点、可靠的外壳锁、低接合力和极化接头。可供应2-24电路的单排或双排Mini-Fit连接器,且具有多种电镀方案可选。Molex Mini-Fit连接器的设计额定电压为600V,非常适用于安全、计算机和医药行业中的电源应用。

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

Mini-Fit Jr. Wire-to-Board Connectors

Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

工业解决方案

Molex工业解决方案设计用于最恶劣环境条件,提供安全可靠连接。Molex工业解决方案还提供防止污染、潮湿或振动保护。

工业自动化

Molex工业自动化连接器为满足工业应用的无源互连和工业通信要求提供便利条件。Molex工业自动化简化了设计、安装和维护流程。

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。                        

库存量: 1,946

库存:
1,946 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.656 ¥12.66
¥11.2548 ¥112.55
¥11.0853 ¥277.13
¥10.17 ¥1,017.00
¥9.7632 ¥2,440.80
¥9.0965 ¥5,457.90
¥8.5202 ¥10,224.24
¥8.2716 ¥24,814.80
¥8.0682 ¥43,568.28