39-33-3024

Molex
538-39-33-3024
39-33-3024

制造商:

说明:
集管和线壳 MINIFIT VERT DR HDER DER 2CKT 556602ABLUE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Power
2 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
5566
Mini-Fit Jr.
商标: Molex
触点材料: Brass
外壳颜色: Blue
外壳材料: Nylon
产品类型: Headers & Wire Housings
工厂包装数量: 1000
子类别: Headers & Wire Housings
电压额定值: 600 V
零件号别名: 0039333024 39333024
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。                        

Mini-Fit Jr. Wire-to-Board Connectors

Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

Molex Mini-Fit®连接器

Molex Mini-Fit® 系列为大电流、高密度应用中的线对线、线对板和板对板配置提供设计灵活性。Molex Mini-Fit系列的特点包括完全隔离触点、可靠的外壳锁、低接合力和极化接头。可供应2-24电路的单排或双排Mini-Fit连接器,且具有多种电镀方案可选。Molex Mini-Fit连接器的设计额定电压为600V,非常适用于安全、计算机和医药行业中的电源应用。

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

库存量: 9,924

库存:
9,924 可立即发货
数量大于9924的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.2093 ¥5.21
¥4.5087 ¥45.09
¥4.1245 ¥103.11
¥3.7177 ¥371.77
¥3.4013 ¥850.33
¥2.8589 ¥2,858.90
¥2.6781 ¥8,034.30
¥2.5538 ¥12,769.00
¥2.4182 ¥24,182.00