504754-1120

Molex
538-504754-1120
504754-1120

制造商:

说明:
FFC & FPC连接器 0.3 FPC BackFlip Hsg Assy11Ckt EmbsTpPkg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: FFC & FPC连接器
RoHS:  
Wire Housings
11 Position
0.3 mm
SMD/SMT
Right Angle
Dual Contact
Gold
300 mA
504754
- 40 C
+ 105 C
商标: Molex
触点材料: Copper Alloy
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Liquid Crystal Polymer (LCP)
安装风格: SMD/SMT
产品类型: FFC & FPC Connectors
工厂包装数量: 5000
子类别: FFC & FPC Connectors
商标名: BackFlip
电压额定值: 50 V
零件号别名: 5047541120 05047541120
单位重量: 16.370 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Easy-On FFC/FPC连接器

Molex Easy-On FFC/FPC连接器非常适合用于紧密封装应用,有多种脚距可选,包含诸多特性以适应各种市场中不同应用的多种空间和使用需求。Molex Easy-On FFC/FPC连接器带有推式和翻转式执行器,它们是预组装的护盖,可加固FFC/FPC和连接器端子间的连接。Molex不断开发外形更薄、密度更高的型号,以满足电子设备制造商不断缩小尺寸的需求。

LA75 0.3mm间距FPC连接器

Molex LA75 0.3mm间距FPC连接器专为紧密封装应用而设计,并提供简化的电缆组装和固定。执行器设计使其在运输和组装过程中保持打开位置。此功能提高了装配效率,因为操作员无需在电缆插入期间打开或握住执行器。为了实现应用灵活性,由于采用双触点端子设计,电缆可以从顶部或底部方向插入,紧凑的连接器尺寸可节省X、Y 和 Z轴的空间。Molex LA75 0.3mm间距FPC连接器在外壳和端子之间还具有0.07mm的间隙,以防止焊料渗入或芯吸。可选的耐高温材料(高达+125°C)专为满足汽车要求而设计。理想应用包括移动设备、汽车电子和医疗设备。

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。                        

0.30mm Easy-On FPC Connectors

Molex 0.30mm-Pitch Easy-On SMT Connectors include a wide range of ultra-low-profile SMT FPC connectors designed for tight-packaging applications. These connectors are available in a variety of fine-pitch options, including push and flip-type actuators, which feature pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals. The Easy-On actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex's cable retention feature. Designed to meet the downsizing needs of electronic equipment manufacturers, the portfolio includes dual contacts, narrow-width variants for further space savings, and various cable tab and actuator locking styles for additional cable alignment and retention.

库存量: 3,268

库存:
3,268 可立即发货
数量大于3268的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.9495 ¥6.95
¥5.876 ¥58.76
¥5.2432 ¥131.08
¥4.9946 ¥499.46
¥4.6782 ¥1,169.55
¥4.4635 ¥2,231.75
¥4.1584 ¥4,158.40
¥3.9098 ¥9,774.50
¥3.8194 ¥19,097.00