64324-1019 (Cut Strip)
图像仅供参考
请参阅产品规格
请参阅产品规格
538-64324-1019-CT
64324-1019 (Cut Strip)
制造商:
说明:
汽车连接器 2.8MM F TERM 3-5mm STRIP OF 100
汽车连接器 2.8MM F TERM 3-5mm STRIP OF 100
合规代码
- CNHTS:
- 8536901100
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- TARIC:
- 8536901000
- MXHTS:
- 8536902800
- BRHTS:
- 85369090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 800
-
库存:
-
800 可立即发货出现意外错误。请稍候重试。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.955 | ¥395.50 |
备用包装
制造商零件编号:
包装:
Reel
供货情况:
库存量
单价:
¥3.1527
最小:
2500
制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥5.989
最小:
1
制造商零件编号:
包装:
Reel
供货情况:
库存量
单价:
¥3.7742
最小:
500

中国
Alternate Packaging Options for Terminals on Banded Reels
In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.
Please contact a Mouser Technical Sales Representative for
further information.
5-0814-6