70246-1202

Molex
538-70246-1202
70246-1202

制造商:

说明:
集管和线壳 2.54mm CGrid Hdr Shr d /Slt .76AuLF 12Ckt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Shrouded
12 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6.1 mm (0.24 in)
3.43 mm (0.135 in)
70246
C-Grid
Wire-to-Board, Signal
- 55 C
+ 120 C
Tray
商标: Molex
触点材料: Tin
电流额定值: 2.5 A
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Polyester
产品类型: Headers & Wire Housings
工厂包装数量: 112
子类别: Headers & Wire Housings
电压额定值: 250 VDC
零件号别名: 0702461202
单位重量: 1.685 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

库存量: 757

库存:
757 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.945 ¥29.95
¥25.3911 ¥253.91
¥22.1706 ¥2,483.11
¥21.5943 ¥4,837.12
¥20.0123 ¥11,206.89
¥18.6902 ¥18,839.72
¥18.2834 ¥47,098.04
¥17.5376 ¥88,389.50