70287-1055

Molex
538-70287-1055
70287-1055

制造商:

说明:
集管和线壳 CGrid Bkwy Hdr DR Rt dr DR RtPn Tin 16Ckt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Breakaway
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
70287
C-Grid
Board-to-Board, Wire-to-Board, Signal
- 40 C
+ 120 C
Bulk
商标: Molex
触点材料: Tin
电流额定值: 3 A
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Thermoplastic
产品类型: Headers & Wire Housings
工厂包装数量: 1250
子类别: Headers & Wire Housings
电压额定值: 250 VDC
零件号别名: 0702871055
单位重量: 1.146 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

库存量: 635

库存:
635 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.6672 ¥10.67
¥9.0174 ¥90.17
¥8.6897 ¥217.24
¥8.0908 ¥809.08
¥7.3563 ¥1,839.08
¥6.6218 ¥3,310.90
¥5.8873 ¥5,887.30
¥5.5709 ¥13,927.25
¥5.2884 ¥26,442.00