73276-0131

Molex
538-73276-0131
73276-0131

制造商:

说明:
RF连接器/同轴连接器 TYPE N R/A PLUG FOR LMR400 CABLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
N Type
Plug (Pin)
Right Angle
RG-58
商标: Molex
产品类型: RF Connectors / Coaxial Connectors
系列: 73276
工厂包装数量: 150
子类别: RF Interconnects
零件号别名: 0732760131 732760131
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

供货情况

库存:
无库存
生产周期:
最少: 150   倍数: 150
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥196.9477 ¥29,542.16
¥184.5403 ¥55,362.09