73276-0420

Molex
538-73276-0420
73276-0420

制造商:

说明:
RF连接器/同轴连接器 N 4 HOLE FLANGE 1 inch square

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Straight
Bulk
主体材料: Brass
主体类型: Flange
商标: Molex
触点材料: Beryllium Copper
触点电镀: Silver
频率: 11 GHz
产品类型: RF Connectors / Coaxial Connectors
系列: 73276
工厂包装数量: 250
子类别: RF Interconnects
零件号别名: 0732760420
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

供货情况

库存: