73415-2101

Molex
538-73415-2101
73415-2101

制造商:

说明:
RF连接器/同轴连接器 MMCX PLUG STR 50 OHM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
Solder
Bulk
商标: Molex
触点电镀: Gold
产品类型: RF Connectors / Coaxial Connectors
系列: 73415
工厂包装数量: 1000
子类别: RF Interconnects
零件号别名: 0734152101
单位重量: 414 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

微型射频连接器

Molex微型射频连接器非常适用于空间关键型应用。可提供直流至65GHz频率范围的各种连接器。小巧轻便的同轴连接器和电缆提供可靠的高性能微波解决方案。

射频连接器

Molex是各种标准和定制射频同轴连接器的全球知名供应商,提供种类繁多的射频连接器,频率从DC到50GHz。Molex射频连接器旨在为当今的尖端应用提供独特的解决方案,非常适合军事、汽车、医疗、仪表仪器、电信和无线市场。

Molex MMCX RF Connectors

Molex MMCX RF Connectors are 50 Ohm microminiature connectors that maintain good RF characteristics in densely populated electronic packages with size and weight limitations. A snap-on interface without slotting in the outer conductor maintains mechanical stability. Designed to function in applications operating to 6 GHz, MMCX offers similar electrical performance to much larger coaxial connector types. Molex MMCX RF Connectors are typically used for wireless/PCS devices, telecommunications, GPS receivers and consumer electronics applications. Molex offers non-magnetic versions for MRI applications.
Learn More

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥36.3973 ¥36,397.30
¥34.578 ¥69,156.00