85793-1007

Molex
538-85793-1007
85793-1007

制造商:

说明:
模块式连接器/以太网连接器 8/8 RA Magnetic Jack Grn/Yellow/Grn LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 模块式连接器/以太网连接器
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
1 A
150 V
0 C
+ 70 C
Black
Green, Yellow / Green
Tab Up
85793
Tray
应用: 10/100/1000 Base-T
商标: Molex
触点材料: Tin
触点电镀: Gold
端口数量: 1 Port
位置数量: 8 Position
节距: 1.02 mm
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 396
子类别: Modular Connectors / Ethernet Connectors
商标名: Magnetic Jack
零件号别名: 0857931007 857931007
单位重量: 10.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RJ45 Magnetic Modular Jacks

Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance, and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. Molex RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.

RJ45 Gigabit / Gigabit PoE Magnetic Jacks

Molex single-port RJ45 magnetic jacks support Gigabit Ethernet and PoE Plus connectivity in accordance with IEEE802.3at, and are drop-in solutions for a wide range of data/telecom, networking, and home entertainment applications. 85793 Series Gigabit Magnetic Jack with integrated gigabit magnetics provide LEDs in multiple colors to meet design requirements. 85789 series Gigabit PoE (Power over Ethernet) Enabled Magnetic Jack offer integrated gigabit PoE magnetics and multiple LEDs. The design includes four extra pins, allowing the designer to connect PoE circuitry to power PDs (Power Devices), such as security cameras or VOIP phones. This Molex connector can also deliver power from a PSE, (Power Sourcing Equipment) such as a switch or router. The 85789 series meets the PoE Plus 30W IEEE802.3at standard with backward compatibility to the 15W IEEE802.3af standard.

库存量: 158

库存:
158
可立即发货
在途量:
396
预期 2027/1/28
生产周期:
26
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.2261 ¥115.23
¥96.276 ¥962.76
¥90.2418 ¥2,256.05
¥85.9365 ¥4,296.83
¥81.8911 ¥8,189.11
¥72.8737 ¥18,218.43
¥69.3142 ¥27,448.42
¥67.3254 ¥79,982.58