90143-0004

Molex
538-90143-0004
90143-0004

制造商:

说明:
集管和线壳 C-GRID III 4 CKT HOU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
4 Position
2.54 mm (0.1 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
90143
C-Grid
Wire-to-Board, Signal
- 55 C
+ 105 C
Bulk
商标: Molex
电流额定值: 3 A
可燃性等级: UL 94 V-1
外壳颜色: Black
外壳材料: Polyphenylene Oxide (PPO)
产品类型: Headers & Wire Housings
工厂包装数量: 6000
子类别: Headers & Wire Housings
零件号别名: 0901430004
单位重量: 224 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C-Grid III™模块化互连系统

Molex C-Grid III™模块化互连系统是具有独特设计功能的第3代2.54mm间距插头和插座互连系统。该系列互连系统提供完整的设计灵活性和模块化组件,具有种类丰富的电子封装方案。基于南/北触点方向的C-Grid III互连系统结合了三种不同的端接技术,包括焊尾端接、压合端接以及绝缘位移连接。该系列互连系统完全兼容行业标准DIN41651以及法国标准HE-13/14。

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

库存量: 3,648

库存:
3,648 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.2149 ¥4.21
¥3.6838 ¥36.84
¥3.4352 ¥85.88
¥3.2318 ¥323.18
¥2.9719 ¥742.98
¥2.7346 ¥2,734.60
¥2.599 ¥6,497.50
¥2.4182 ¥14,509.20
¥2.3956 ¥28,747.20