90156-0154

Molex
538-90156-0154
90156-0154

制造商:

说明:
集管和线壳 2.54MM CGRIDIII HSG 14P SR CRIMP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
14 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
90156
C-Grid
Wire-to-Board, Signal
- 55 C
+ 105 C
Bulk
商标: Molex
电流额定值: 3 A
外壳颜色: Black
外壳材料: Polyphenylene Oxide (PPO)
产品类型: Headers & Wire Housings
工厂包装数量: 1500
子类别: Headers & Wire Housings
零件号别名: 0901560154
单位重量: 1.096 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C-Grid III™模块化互连系统

Molex C-Grid III™模块化互连系统是具有独特设计功能的第3代2.54mm间距插头和插座互连系统。该系列互连系统提供完整的设计灵活性和模块化组件,具有种类丰富的电子封装方案。基于南/北触点方向的C-Grid III互连系统结合了三种不同的端接技术,包括焊尾端接、压合端接以及绝缘位移连接。该系列互连系统完全兼容行业标准DIN41651以及法国标准HE-13/14。

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

库存量: 2,775

库存:
2,775 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.2778 ¥19.28
¥16.8709 ¥168.71
¥15.7974 ¥394.94
¥15.142 ¥1,514.20
¥14.0572 ¥3,514.30
¥11.2548 ¥5,627.40
¥10.7576 ¥10,757.60
¥10.6672 ¥16,000.80