90814-0214

Molex
538-90814-0214
90814-0214

制造商:

说明:
集管和线壳 1.27mm PF HDR SMT NRBLB RL SN14CKT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Ribbon Cable
14 Position
1.27 mm (0.05 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
90814
Picoflex
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
商标: Molex
触点材料: Brass
电流额定值: 1.2 A
可燃性等级: UL 94 V-0
外壳颜色: Natural, Black
外壳材料: Nylon
产品类型: Headers & Wire Housings
工厂包装数量: 1800
子类别: Headers & Wire Housings
电压额定值: 250 V
零件号别名: 0908140214
单位重量: 810 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.

Molex Picoflex 1.27mm Reverse Headers and Connectors - EXPANSION

Molex Picoflex® Headers and Receptacles have been expanded to include 1.27mm reverse footprint vertical SMT headers.
Learn More

Molex Picoflex® Headers and Receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Header and Receptacle connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations.
View all Picoflex® Headers and Receptacles

库存量: 9,413

库存:
9,413 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1800的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.2604 ¥10.26
¥8.6897 ¥86.90
¥8.3507 ¥208.77
¥7.6162 ¥761.62
¥7.0738 ¥1,768.45
¥6.3732 ¥3,186.60
¥5.6613 ¥5,661.30
整卷卷轴(请按1800的倍数订购)
¥5.424 ¥9,763.20
¥5.198 ¥18,712.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩