90814-0822

Molex
538-90814-0822
90814-0822

制造商:

说明:
集管和线壳 PICOFLEX SMT HEADER PICOFLEX SMT HEADER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Ribbon Cable
22 Position
1.27 mm (0.05 in)
1 Row
Mounting Peg
Solder
Straight
Pin (Male)
Tin
90814
Picoflex
- 40 C
+ 105 C
Tube
商标: Molex
触点材料: Brass
电流额定值: 2.4 A
可燃性等级: UL 94 V-0
外壳颜色: Natural
外壳材料: Nylon
产品类型: Headers & Wire Housings
工厂包装数量: 2304
子类别: Headers & Wire Housings
电压额定值: 250 VAC/DC
零件号别名: 0908140822
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
爱尔兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molex Picoflex 1.27mm Reverse Headers and Connectors - EXPANSION

Molex Picoflex® Headers and Receptacles have been expanded to include 1.27mm reverse footprint vertical SMT headers.
Learn More

Molex Picoflex® Headers and Receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Header and Receptacle connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations.
View all Picoflex® Headers and Receptacles

供货情况

库存:
无库存
生产周期:
最少: 11520   倍数: 2304
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5.3562 ¥61,703.42