EV3383-F-00A

Monolithic Power Systems (MPS)
946-EV3383-F-00A
EV3383-F-00A

制造商:

说明:
LED 照明开发工具 4-String, Max 400mA/String, Max 80V VOUT, Step-Up WLED Controller in a TSSOP-16EP Package Evaluation Board

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
MP3383GF
6 V to 33 V
MP3383
Bulk
商标: Monolithic Power Systems (MPS)
输出电流: 400 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV3383-F-00A Evaluation Board

Monolithic Power Systems (MPS) EV3383-F-00A Evaluation Board evaluates the MP3383 step-up controller with four LED current channels, designed for WLED arrays in large LCD panel backlighting. Multiple Monolithic Power Systems (MPS) MP3383 ICs can be connected in parallel to increase the number of LED channels using a shared power source. The MP3383 operates in peak current control mode with a fixed switching frequency, adjustable via an external resistor. It uses an external MOSFET to boost output voltage (VOUT) from a 6V to 33V input supply (VIN) and regulates the current in each LED string, set by an external resistor.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥874.3375 ¥874.34