EV6550-G-00A

Monolithic Power Systems (MPS)
946-EV6550-G-00A
EV6550-G-00A

制造商:

说明:
电源管理IC开发工具 Evaluation Board for MP6550

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
1.8 V to 22 V
MP6550
商标: Monolithic Power Systems (MPS)
输出电流: 2 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV6550-G-00A Evaluation Board

Monolithic Power Systems (MPS) EV6550-G-00A Evaluation Board is designed to evaluate MP6550 H-bridge inverters with a pulse width modulation (PWM) input interface. The MP6550 motor driver consists of four N-channel power MOSFETs and an internal charge pump to generate gate-drive voltages. This MPS EV6550-G-00A board operates at a 1.8V to 22V supply voltage range and is available in the QFN2X2-12 package with a 6.35cm x 6.35cm x 1cm dimension. Typical applications include robotics, cameras, toys, medical devices, consumer products, and solenoid drivers.

供货情况

库存:
无库存
生产周期:
23 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥445.1748 ¥445.17