EV6600-R-01A

Monolithic Power Systems (MPS)
946-EV6600-R-01A
EV6600-R-01A

制造商:

说明:
电源管理IC开发工具 Evaluation Board for MP6600

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4.5 V to 35 V
MP6600
商标: Monolithic Power Systems (MPS)
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV6600-R-01A Motor Driver Evaluation Board

Monolithic Power Systems (MPS) EV6600-R-01A Motor Driver Evaluation Board is designed to demonstrate the capabilities of the MP6600, which is a stepper motor driver with a built-in micro-stepping translator. The MP6600 operates from a supply voltage of up to 35V. The device can deliver a motor current up to 1.5A. It can drive a bipolar stepper motor in full-, half-, quarter-, and eighth-step modes by setting MS2 and MS1. The input control signals for the MP6600 are applied through the connector or generated on the board. It is recommended to read the datasheet for the MP6600 before making any changes to the Monolithic Power Systems (MPS) EV6600-R-01A.

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥855.7829 ¥855.78