EVCS1803-S-20-00A

Monolithic Power Systems (MPS)
946-EVCS1803-S20-00A
EVCS1803-S-20-00A

制造商:

说明:
电流传感器开发工具 Evaluation board for MCS1803-20

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电流传感器开发工具
RoHS:  
Evaluation Boards
Hall-Effect Current Sensor
MCS1803-20
5 V
商标: Monolithic Power Systems (MPS)
尺寸: 58 mm x 58.5 mm x 12 mm
用于: Linear Hall-Effect Current Sensor
产品类型: Current Sensor Development Tools
系列: MCS180
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVCS180x Current Sensor Evaluation Boards

Monolithic Power Systems (MPS) EVCS180x Linear Hall-Effect Current Sensor Evaluation Boards are designed to demonstrate the capabilities of the MPS MCS180x family. The MCS180x portfolio features linear Hall-effect current sensors for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. The MCS180x sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Typical applications for MPS EVCS180x evaluation boards include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.

库存量: 2

库存:
2 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.1571 ¥91.16