EVKT-MP2667

Monolithic Power Systems (MPS)
946-EVKT-MP2667
EVKT-MP2667

制造商:

说明:
电源管理IC开发工具 This kit includes:MP2667 Evaluation Board,one EVKT-USBI2C-02-BAG

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
Battery Management
4.35 V to 5.5 V
MP2667
MP2667
商标: Monolithic Power Systems (MPS)
接口类型: I2C, USB
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 531.295 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310075
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVKT-MP2667 Evaluation Kits

Monolithic Power Systems (MPS) EVKT-MP2667 Evaluation Kits are designed to evaluate MP2667 single-cell Li-ion/Li-polymer battery chargers with a system power path management function. These kits feature a default preset function for charger mode and provide a preset of 4.2V of charge full voltage for a single-cell Li-ion battery. The EVKT-MP2667 kit operates at a 4.35V to 5.5V input voltage range and 26mA to 1049mA charge current range. This MPS kit contains an EV2667-G-00A evaluation board and an EVKT-USBI2C-02 communication interface device. The EVKT-MP2667 evaluation kit features battery temperature monitoring, a programmable timer, and an on-chip thermal limiting regulation.

供货情况

库存: