EVKT-MP2672A

Monolithic Power Systems (MPS)
946-EVKT-MP2672A
EVKT-MP2672A

制造商:

说明:
电源管理IC开发工具 This kit includes:EV2672A-D-00A evaluation board,one EVKT-USBI2C-02-BAG

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
Battery Management
4.5 V to 6 V
8.4 V
MP2672A
MP2672A
商标: Monolithic Power Systems (MPS)
尺寸: 63.5 mm x 63.5 mm
用于: Battery Charger IC
接口类型: I2C
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVKT-MP2672A Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2672A Evaluation Kit evaluates MP2672A IC and is controlled by the GUI to charge and discharge 2-cell batteries. This evaluation kit features an integrated cell-balancing circuit for cell mismatch and offers to precondition a fully depleted battery. The EVKT-MP2672A evaluation kit is compatible with host-control and standalone mode and offers to charge operation indicator in standalone mode. This kit features an MP2672A evaluation board, USB to I2C USB communication interface, USB cable, and ribbon cable. The EVKT-MP2672A evaluation kit operates at a 4.5V to 6V voltage range and -40°C to 125°C temperature range. This evaluation kit features MOSFET cycle-by-cycle Over-Current Protection (OCP), thermal regulation, and thermal shutdown.

供货情况

库存: