EVQ5077A-G-01A

Monolithic Power Systems (MPS)
946-EVQ5077A-G-01A
EVQ5077A-G-01A

制造商:

说明:
电源管理IC开发工具 Evaluation board for the MPQ5077A-AEC1

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Load Switch
3 V to 5.5 V
1.2 V to 5.5 V
MPQ5077A
MPQ5077A
商标: Monolithic Power Systems (MPS)
用于: Configurable-Current, Load Switch
输出电流: 7 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVQ5077A-G-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ5077A-G-01A Evaluation Board is designed for the MPQ5077A load switch with current limiting. The Monolithic Power Systems (MPS) MPQ5077A supports 7A load protection over a 1.2V to 5.5V input voltage range, offering a compact solution for automotive infotainment, clusters, and ADAS applications. Current limiting is achieved using a sensing FET topology, with the limit set by an external resistor connected to the ILIM pin. The EVQ5077A-G-01A delivers a continuous 7A current within the 1.2V to 5.5V range. The MPQ5077A comes in a small QFN13 (2.5mm x 3mm) package and meets AEC-Q100 Grade 1 standards.

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥429.7955 ¥429.80