EVSK-001

Monolithic Power Systems (MPS)
946-EVSK-001
EVSK-001

制造商:

说明:
电感器套件及配件 Power Inductor Sample Kit, MPL-AT Low-Profile Molded Inductor Series (Sizes 2010, 2512, 2514)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电感器套件及配件
RoHS:  
Power Inductor Kits
SMD/SMT
470 nH to 10 uH
- 40 C
+ 125 C
商标: Monolithic Power Systems (MPS)
封装: Bulk
产品类型: Inductor Kits & Accessories
工厂包装数量: 1
子类别: Inductors, Chokes & Coils
容差: 20 %
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVSK Power Inductor Sample Kits

Monolithic Power Systems (MPS) EVSK Power Inductor Sample Kits contain samples of standard inductances from each inductor series. The kits provide a broad range of values for testing designs. The kits offer a low profile for applications where height is a design restriction. The devices offer low DCR and the ability to handle high currents. The MPL-AL series offers low DCR, ACR, and a flat-wire construction. This provides even higher current ratings than round-wire molded inductors. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics.

库存量: 1

库存:
1 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥308.1962 ¥308.20
¥267.7535 ¥2,677.54