HF920GSE-Z

Monolithic Power Systems (MPS)
946-HF920GSE-Z
HF920GSE-Z

制造商:

说明:
交流/直流转换器 900V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
SOIC-8-7
9.5 W
10 V
24 V
Flyback
Si
150 kHz
87 %
510 uA
- 40 C
+ 125 C
HF920
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
绝缘: Non-Isolated
湿度敏感性: Yes
输出端数量: 1 Output
产品: Off-Line Regulators
产品类型: AC/DC Converters
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
类型: Off Line Converter
单位重量: 10.117 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HF920 Flyback Regulators

Monolithic Power Systems (MPS) HF920 Flyback Regulators are fixed-frequency offline regulators with ultra-low standby power consumption. These regulators provide excellent power regulation with the help of a monolithic 900V/15Ω MOSFET and a high-voltage current source. The proprietary monolithic process enables Over-Temperature Protection (OTP) on the same silicon as the 900V power MOSFET, offering the most precise thermal protection. In addition, HF920 provides a full suite of protection features such as VCC Under-Voltage Lockout (UVLO), Overload Protection (OLP), Over-Voltage Protection (OVP), and Short-Circuit Protection (SCP).

库存量: 1,766

库存:
1,766 可立即发货
生产周期:
44 周 大于所示数量的预计工厂生产时间。
数量大于1766的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.679 ¥20.68
¥15.3906 ¥153.91
¥14.0572 ¥351.43
¥12.5769 ¥1,257.69
¥11.9102 ¥2,977.55
¥11.413 ¥5,706.50
¥11.0062 ¥11,006.20
整卷卷轴(请按2500的倍数订购)
¥10.6672 ¥26,668.00
¥10.4186 ¥52,093.00