MCS1801GS-12-P

Monolithic Power Systems (MPS)
946-MCS1801GS-12-P
MCS1801GS-12-P

制造商:

说明:
板上安装电流传感器 5V Hall current sensor. 2.5% accuracy. 200V Isolation

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 板上安装电流传感器
RoHS:  
12.5 A
Current Sense
5 us
3 %
100 kHz
5 V
Analog
+ 125 C
- 40 C
SOIC-8
5.5 V
4.5 V
Linear Hall-Effect
商标: Monolithic Power Systems (MPS)
高度: 1.75 mm
长度: 5 mm
封装: Reel
封装: Cut Tape
产品类型: Board Mount Current Sensors
系列: MCS180
工厂包装数量: 500
子类别: Sensors
宽度: 4 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCS180x Linear Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors feature a small footprint that saves board space and is well-suited for space-constrained applications. The series is offered in SOIC-8 packaging with a tape-and-reel option. The MCS180x modules are used for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. These sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Other features include adjustable bandwidth up to 100kHz, 4μs output rising time, and -40°C to +125°C operating temperature range. Typical applications for MPS MCS180x Linear Hall-Effect Current Sensors include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.

库存量: 187

库存:
187 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
数量大于187的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.8322 ¥33.83
¥28.5325 ¥142.66
¥26.4646 ¥264.65
¥22.3288 ¥1,116.44
¥20.7581 ¥2,075.81
整卷卷轴(请按500的倍数订购)
¥17.4585 ¥8,729.25
¥17.289 ¥34,578.00
¥16.9613 ¥84,806.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥29.7755
最小:
1